

RP112K281D-TR | |
---|---|
DigiKey Part Number | 2129-RP112K281D-TR-ND - Tape & Reel (TR) 2129-RP112K281D-CT-ND - Cut Tape (CT) 2129-RP112K281D-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP112K281D-TR |
Description | IC REG LINEAR 2.8V 150MA DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DFN(PL)1010-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.28V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 80dB ~ 65dB (1kHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | DFN(PL)1010-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,96000 € | 0,96 € |
10 | 0,69100 € | 6,91 € |
25 | 0,62440 € | 15,61 € |
100 | 0,55130 € | 55,13 € |
250 | 0,51648 € | 129,12 € |
500 | 0,49544 € | 247,72 € |
1.000 | 0,47812 € | 478,12 € |
2.500 | 0,45985 € | 1.149,62 € |
5.000 | 0,44884 € | 2.244,20 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,43978 € | 4.397,80 € |
Unit Price without VAT: | 0,96000 € |
---|---|
Unit Price with VAT: | 1,14240 € |