


RP111S121D-E2-JE | |
---|---|
DigiKey Part Number | 2129-RP111S121D-E2-JETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP111S121D-E2-JE |
Description | IC REG LIN 1.2V 500MA 6-HSOP-J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-HSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.53V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 75dB ~ 70dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | |
Supplier Device Package | 6-HSOP-J | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,79173 € | 791,73 € |
2.000 | 0,77014 € | 1.540,28 € |
3.000 | 0,75932 € | 2.277,96 € |
5.000 | 0,74733 € | 3.736,65 € |
7.000 | 0,74033 € | 5.182,31 € |
10.000 | 0,73360 € | 7.336,00 € |
Unit Price without VAT: | 0,79173 € |
---|---|
Unit Price with VAT: | 0,94216 € |