

RP111L121D5-TR | |
---|---|
DigiKey Part Number | 2129-RP111L121D5-TR-ND - Tape & Reel (TR) 2129-RP111L121D5-CT-ND - Cut Tape (CT) 2129-RP111L121D5-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP111L121D5-TR |
Description | IC REG LIN 1.25V 500MA DFN1212-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DFN1212-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.53V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 75dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | DFN1212-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,89000 € | 0,89 € |
10 | 0,64100 € | 6,41 € |
25 | 0,57840 € | 14,46 € |
100 | 0,51010 € | 51,01 € |
250 | 0,47752 € | 119,38 € |
500 | 0,45782 € | 228,91 € |
1.000 | 0,44162 € | 441,62 € |
2.500 | 0,42451 € | 1.061,28 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,41419 € | 2.070,95 € |
Unit Price without VAT: | 0,89000 € |
---|---|
Unit Price with VAT: | 1,05910 € |