


RP111H331D-T1-JE | |
---|---|
DigiKey Part Number | 2129-RP111H331D-T1-JETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP111H331D-T1-JE |
Description | IC REG LINEAR 3.3V 500MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.32V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 75dB ~ 70dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,74375 € | 743,75 € |
2.000 | 0,72324 € | 1.446,48 € |
3.000 | 0,71296 € | 2.138,88 € |
5.000 | 0,70158 € | 3.507,90 € |
7.000 | 0,69493 € | 4.864,51 € |
10.000 | 0,68853 € | 6.885,30 € |
Unit Price without VAT: | 0,74375 € |
---|---|
Unit Price with VAT: | 0,88506 € |