


RP111H071D-T1-YE | |
---|---|
DigiKey Part Number | RP111H071D-T1-YE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP111H071D-T1-YE |
Description | IC REG LINEAR 0.7V 500MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 0.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.88V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 75dB ~ 70dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,65957 € | 659,57 € |
2.000 | 0,64099 € | 1.281,98 € |
3.000 | 0,63169 € | 1.895,07 € |
5.000 | 0,62138 € | 3.106,90 € |
7.000 | 0,61536 € | 4.307,52 € |
10.000 | 0,60956 € | 6.095,60 € |
Unit Price without VAT: | 0,65957 € |
---|---|
Unit Price with VAT: | 0,78489 € |