

RP109Q112B-TR-FE | |
---|---|
DigiKey Part Number | RP109Q112B-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP109Q112B-TR-FE |
Description | IC REG LINEAR 1.1V 150MA SC-88A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-88A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.82V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 70 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,19706 € | 591,18 € |
6.000 | 0,19182 € | 1.150,92 € |
9.000 | 0,18919 € | 1.702,71 € |
15.000 | 0,18628 € | 2.794,20 € |
21.000 | 0,18458 € | 3.876,18 € |
30.000 | 0,18294 € | 5.488,20 € |
Unit Price without VAT: | 0,19706 € |
---|---|
Unit Price with VAT: | 0,23450 € |