

RP109L091B-TR | |
---|---|
DigiKey Part Number | RP109L091B-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP109L091B-TR |
Description | IC REG LIN 0.9V 150MA DFN10104 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DFN1010-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.91V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 70 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | DFN1010-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,20007 € | 2.000,70 € |
20.000 | 0,19614 € | 3.922,80 € |
30.000 | 0,19418 € | 5.825,40 € |
Unit Price without VAT: | 0,20007 € |
---|---|
Unit Price with VAT: | 0,23808 € |