TO-252-6, DPAK (5 Leads + Tab)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-252-6, DPAK (5 Leads + Tab)
TO-252-6, DPAK (5 Leads + Tab)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RP108J331D-T1-FE

DigiKey Part Number
2129-RP108J331D-T1-FETR-ND - Tape & Reel (TR)
2129-RP108J331D-T1-FECT-ND - Cut Tape (CT)
2129-RP108J331D-T1-FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP108J331D-T1-FE
Description
IC REG LINEAR 3.3V 3A TO252-5-P2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-252-5-P2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.56V @ 3A
Current - Output
Current - Quiescent (Iq)
500 µA
PSRR
55dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-252-6, DPAK (5 Leads + Tab)
Supplier Device Package
TO-252-5-P2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.509
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,14000 €1,14 €
100,82800 €8,28 €
250,75080 €18,77 €
1000,66490 €66,49 €
2500,62400 €156,00 €
5000,59936 €299,68 €
1.0000,57905 €579,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,49663 €1.489,89 €
Manufacturers Standard Package
Unit Price without VAT:1,14000 €
Unit Price with VAT:1,35660 €