


RP108J131D-T1-FE | |
---|---|
DigiKey Part Number | RP108J131D-T1-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP108J131D-T1-FE |
Description | IC REG LINEAR 1.3V 3A TO252-5-P2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-252-5-P2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.84V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 500 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-6, DPAK (5 Leads + Tab) | |
Supplier Device Package | TO-252-5-P2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,55020 € | 1.650,60 € |
6.000 | 0,53801 € | 3.228,06 € |
9.000 | 0,53191 € | 4.787,19 € |
15.000 | 0,52515 € | 7.877,25 € |
Unit Price without VAT: | 0,55020 € |
---|---|
Unit Price with VAT: | 0,65474 € |