NJM2877F3-03-TE1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NJM2877F3-03-TE1

RP107Q152D-TR-FE

DigiKey Part Number
RP107Q152D-TR-FE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RP107Q152D-TR-FE
Description
IC REG LINEAR 1.5V 200MA SC-88A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SC-88A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 200mA
Current - Output
Current - Quiescent (Iq)
25 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-88A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,38638 €1.159,14 €
6.0000,37727 €2.263,62 €
9.0000,37270 €3.354,30 €
15.0000,36764 €5.514,60 €
21.0000,36468 €7.658,28 €
Manufacturers Standard Package
Unit Price without VAT:0,38638 €
Unit Price with VAT:0,45979 €