


RP105L121F-TR | |
---|---|
DigiKey Part Number | RP105L121F-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP105L121F-TR |
Description | IC REG LIN 1.2V 400MA DFN1212-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA DFN1212-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.17V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 80dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | DFN1212-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,40263 € | 2.013,15 € |
10.000 | 0,39434 € | 3.943,40 € |
15.000 | 0,39019 € | 5.852,85 € |
Unit Price without VAT: | 0,40263 € |
---|---|
Unit Price with VAT: | 0,47913 € |