4-XDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-XDFN Exposed Pad
4-XDFN Exposed Pad

RP105L081F-TR

DigiKey Part Number
RP105L081F-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RP105L081F-TR
Description
IC REG LIN 0.8V 400MA DFN1212-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA DFN1212-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.17V @ 400mA
Current - Output
Current - Quiescent (Iq)
40 µA
PSRR
80dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
DFN1212-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,40263 €2.013,15 €
10.0000,39434 €3.943,40 €
15.0000,39019 €5.852,85 €
Manufacturers Standard Package
Unit Price without VAT:0,40263 €
Unit Price with VAT:0,47913 €