RP105K121B-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: 0,41419 €
Datasheet
RP200K151B-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RP200K151B-TR

RP105K121B-TR

DigiKey Part Number
RP105K121B-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RP105K121B-TR
Description
IC REG LINEAR 1.2V 400MA DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA DFN(PL)1212-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.28V @ 400mA
Current - Output
Current - Quiescent (Iq)
40 µA
PSRR
80dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
DFN(PL)1212-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,41419 €2.070,95 €
10.0000,40571 €4.057,10 €
15.0000,40146 €6.021,90 €
Manufacturers Standard Package
Unit Price without VAT:0,41419 €
Unit Price with VAT:0,49289 €