

RP105K071D-TR | |
---|---|
DigiKey Part Number | RP105K071D-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP105K071D-TR |
Description | IC REG LINEAR 0.7V 400MA DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA DFN(PL)1212-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 0.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.32V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 80dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | DFN(PL)1212-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,41419 € | 2.070,95 € |
10.000 | 0,40571 € | 4.057,10 € |
15.000 | 0,40146 € | 6.021,90 € |
Unit Price without VAT: | 0,41419 € |
---|---|
Unit Price with VAT: | 0,49289 € |