

RP103K281D-TR | |
---|---|
DigiKey Part Number | 2129-RP103K281D-TR-ND - Tape & Reel (TR) 2129-RP103K281D-CT-ND - Cut Tape (CT) 2129-RP103K281D-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP103K281D-TR |
Description | IC REG LINEAR 2.8V 150MA DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DFN(PL)1010-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.27V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | DFN(PL)1010-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,50000 € | 0,50 € |
10 | 0,35000 € | 3,50 € |
25 | 0,31320 € | 7,83 € |
100 | 0,27300 € | 27,30 € |
250 | 0,25380 € | 63,45 € |
500 | 0,24220 € | 121,10 € |
1.000 | 0,23269 € | 232,69 € |
2.500 | 0,22262 € | 556,55 € |
5.000 | 0,21656 € | 1.082,80 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,21156 € | 2.115,60 € |
Unit Price without VAT: | 0,50000 € |
---|---|
Unit Price with VAT: | 0,59500 € |