Parametric Equivalent



RP100N251B-TR-FE | |
|---|---|
DigiKey Part Number | RP100N251B-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP100N251B-TR-FE |
Description | IC REG LINEAR 2.5V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22243 € | 667,29 € |
| 6.000 | 0,21663 € | 1.299,78 € |
| 9.000 | 0,21372 € | 1.923,48 € |
| 15.000 | 0,21050 € | 3.157,50 € |
| 21.000 | 0,20862 € | 4.381,02 € |
| 30.000 | 0,20681 € | 6.204,30 € |
| Unit Price without VAT: | 0,22243 € |
|---|---|
| Unit Price with VAT: | 0,26469 € |


