

RP100N181B5-TR-FE | |
---|---|
DigiKey Part Number | RP100N181B5-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP100N181B5-TR-FE |
Description | IC REG LIN 1.85V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.34V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,22091 € | 662,73 € |
6.000 | 0,21515 € | 1.290,90 € |
9.000 | 0,21226 € | 1.910,34 € |
15.000 | 0,20907 € | 3.136,05 € |
21.000 | 0,20720 € | 4.351,20 € |
30.000 | 0,20540 € | 6.162,00 € |
Unit Price without VAT: | 0,22091 € |
---|---|
Unit Price with VAT: | 0,26288 € |