SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN5VD39AA-TR-FE

DigiKey Part Number
2129-RN5VD39AA-TR-FETR-ND - Tape & Reel (TR)
2129-RN5VD39AA-TR-FECT-ND - Cut Tape (CT)
2129-RN5VD39AA-TR-FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN5VD39AA-TR-FE
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
3.9V
Output
Open Drain or Open Collector
Reset
-
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,23435 €703,05 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,37100 €3,71 €
250,34600 €8,65 €
Digi-Reel®
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,39600 €3,96 €
250,36520 €9,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €