
RN5VD25AA-TR-FE | |
---|---|
DigiKey Part Number | 2129-RN5VD25AA-TR-FETR-ND - Tape & Reel (TR) 2129-RN5VD25AA-TR-FECT-ND - Cut Tape (CT) 2129-RN5VD25AA-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN5VD25AA-TR-FE |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.5V | |
Output | Open Drain or Open Collector | |
Reset | - | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,43000 € | 0,43 € |
10 | 0,37100 € | 3,71 € |
25 | 0,34600 € | 8,65 € |
100 | 0,30910 € | 30,91 € |
250 | 0,28628 € | 71,57 € |
500 | 0,27026 € | 135,13 € |
1.000 | 0,25537 € | 255,37 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,23435 € | 703,05 € |
6.000 | 0,22277 € | 1.336,62 € |
9.000 | 0,21659 € | 1.949,31 € |
15.000 | 0,20940 € | 3.141,00 € |
21.000 | 0,20502 € | 4.305,42 € |
30.000 | 0,20067 € | 6.020,10 € |
Unit Price without VAT: | 0,43000 € |
---|---|
Unit Price with VAT: | 0,51170 € |