
RN5T568AV-E4 | |
---|---|
DigiKey Part Number | 2129-RN5T568AV-E4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN5T568AV-E4 |
Description | POWER MANAGEMENT SYSTEM DEVICE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Power Supplies PMIC QFN0707-48 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Power Supplies | |
Current - Supply | 45µA | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | QFN0707-48 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 4,21114 € | 8.422,28 € |
Unit Price without VAT: | 4,21114 € |
---|---|
Unit Price with VAT: | 5,01126 € |