

RN5RZ33AA-TR-FE | |
---|---|
DigiKey Part Number | RN5RZ33AA-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN5RZ33AA-TR-FE |
Description | IC REG LINEAR 3.3V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 60mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,37463 € | 1.123,89 € |
6.000 | 0,36574 € | 2.194,44 € |
9.000 | 0,36128 € | 3.251,52 € |
15.000 | 0,35635 € | 5.345,25 € |
21.000 | 0,35347 € | 7.422,87 € |
Unit Price without VAT: | 0,37463 € |
---|---|
Unit Price with VAT: | 0,44581 € |