
RN5RK421B-TR-FE | |
---|---|
cms-digikey-product-number | RN5RK421B-TR-FE-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | RN5RK421B-TR-FE |
cms-description | IC REG BOOST 4.2V SOT23-5 |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | Boost Switching Regulator IC Positive Fixed 4.2V 1 Output SC-74A, SOT-753 |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | - | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | - | |
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
3.000 | 0,55318 € | 1.659,54 € |
Unit Price without VAT: | 0,55318 € |
---|---|
Unit Price with VAT: | 0,65828 € |