
RN5RK301A-TR-FE | |
---|---|
DigiKey Part Number | 2129-RN5RK301A-TR-FETR-ND - Tape & Reel (TR) 2129-RN5RK301A-TR-FECT-ND - Cut Tape (CT) 2129-RN5RK301A-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN5RK301A-TR-FE |
Description | IC REG BOOST 3V SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3V 1 Output SC-74A, SOT-753 |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | - | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | - | |
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | 0,67000 € | 0,67 € |
5 | 0,64400 € | 3,22 € |
10 | 0,63300 € | 6,33 € |
25 | 0,61920 € | 15,48 € |
50 | 0,60940 € | 30,47 € |
100 | 0,59940 € | 59,94 € |
250 | 0,58668 € | 146,67 € |
500 | 0,57712 € | 288,56 € |
Quantity | cms-unit-price | Ext Price |
---|---|---|
3.000 | 0,55318 € | 1.659,54 € |
Unit Price without VAT: | 0,67000 € |
---|---|
Unit Price with VAT: | 0,79730 € |