

RH5RZ33CA-T1-FE | |
---|---|
DigiKey Part Number | 2129-RH5RZ33CA-T1-FETR-ND - Tape & Reel (TR) 2129-RH5RZ33CA-T1-FECT-ND - Cut Tape (CT) 2129-RH5RZ33CA-T1-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH5RZ33CA-T1-FE |
Description | IC REG LINEAR 3.3V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 60mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 55dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,80000 € | 0,80 € |
10 | 0,57400 € | 5,74 € |
25 | 0,51720 € | 12,93 € |
100 | 0,45510 € | 45,51 € |
250 | 0,42536 € | 106,34 € |
500 | 0,40750 € | 203,75 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,39280 € | 392,80 € |
2.000 | 0,38069 € | 761,38 € |
3.000 | 0,37463 € | 1.123,89 € |
5.000 | 0,36791 € | 1.839,55 € |
7.000 | 0,36399 € | 2.547,93 € |
10.000 | 0,36021 € | 3.602,10 € |
Unit Price without VAT: | 0,80000 € |
---|---|
Unit Price with VAT: | 0,95200 € |