

RH5RL32AA-T1-FE | |
---|---|
DigiKey Part Number | RH5RL32AA-T1-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RH5RL32AA-T1-FE |
Description | IC REG LINEAR 3.2V 50MA SOT89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.053V @ 1mA | |
Current - Output | ||
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,42943 € | 429,43 € |
2.000 | 0,41640 € | 832,80 € |
3.000 | 0,40987 € | 1.229,61 € |
5.000 | 0,40263 € | 2.013,15 € |
7.000 | 0,39841 € | 2.788,87 € |
10.000 | 0,39434 € | 3.943,40 € |
Unit Price without VAT: | 0,42943 € |
---|---|
Unit Price with VAT: | 0,51102 € |