RH5RE50AA-T1-FE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 5.159
Unit Price: 0,87000 €
Datasheet
NJM78L06UA-TE1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NJM78L06UA-TE1

RH5RE50AA-T1-FE

DigiKey Part Number
2129-RH5RE50AA-T1-FETR-ND - Tape & Reel (TR)
2129-RH5RE50AA-T1-FECT-ND - Cut Tape (CT)
2129-RH5RE50AA-T1-FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RH5RE50AA-T1-FE
Description
IC REG LINEAR 5V 80MA SOT89-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.7V @ 60mA
Current - Output
Current - Quiescent (Iq)
3.3 µA
PSRR
-
Control Features
-
Protection Features
Over Current, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,06000 €1,06 €
100,77400 €7,74 €
250,70040 €17,51 €
1000,61960 €61,96 €
2500,58112 €145,28 €
5000,55790 €278,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,53879 €538,79 €
2.0000,52307 €1.046,14 €
3.0000,51520 €1.545,60 €
5.0000,50647 €2.532,35 €
7.0000,50137 €3.509,59 €
10.0000,49647 €4.964,70 €
Manufacturers Standard Package
Unit Price without VAT:1,06000 €
Unit Price with VAT:1,26140 €