
R5590N001A-EV | |
---|---|
DigiKey Part Number | 2129-R5590N001A-EV-ND |
Manufacturer | |
Manufacturer Product Number | R5590N001A-EV |
Description | EVAL BOARD FOR R5590N |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | R5590N - Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | - | |
Utilized IC / Part | R5590N | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,34000 € | 7,34 € |
Unit Price without VAT: | 7,34000 € |
---|---|
Unit Price with VAT: | 8,73460 € |