
R5540K002D-TR | |
|---|---|
DigiKey Part Number | 2129-R5540K002D-TR-ND - Tape & Reel (TR) 2129-R5540K002D-CT-ND - Cut Tape (CT) 2129-R5540K002D-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5540K002D-TR |
Description | NCH LOAD SWITCH IC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 200mA DFN(PL)1010-4F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.75V ~ 3.6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 200mA | |
Rds On (Typ) | 120mOhm | |
Input Type | Inverting | |
Features | - | |
Fault Protection | Reverse Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN(PL)1010-4F | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,47500 € | 4,75 € |
| 25 | 0,42720 € | 10,68 € |
| 100 | 0,37420 € | 37,42 € |
| 250 | 0,34904 € | 87,26 € |
| 500 | 0,33388 € | 166,94 € |
| 1.000 | 0,32142 € | 321,42 € |
| 2.500 | 0,30825 € | 770,63 € |
| 5.000 | 0,30031 € | 1.501,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,29378 € | 2.937,80 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |


