


R5117S001A-E2-KE | |
---|---|
DigiKey Part Number | 2129-R5117S001A-E2-KETR-ND - Tape & Reel (TR) 2129-R5117S001A-E2-KECT-ND - Cut Tape (CT) 2129-R5117S001A-E2-KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5117S001A-E2-KE |
Description | IC SUPERVISOR 1 CHANNEL 8HSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor 1 Channel 8-HSOP-E |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 6.7V | |
Output | - | |
Reset | Active High | |
Reset Timeout | 2ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 8-HSOP-E | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,78000 € | 3,78 € |
10 | 2,86900 € | 28,69 € |
25 | 2,64080 € | 66,02 € |
100 | 2,38990 € | 238,99 € |
250 | 2,27020 € | 567,55 € |
500 | 2,19808 € | 1.099,04 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 1,90861 € | 1.908,61 € |
Unit Price without VAT: | 3,78000 € |
---|---|
Unit Price with VAT: | 4,49820 € |