


R5117S001A-E2-FE | |
---|---|
DigiKey Part Number | R5117S001A-E2-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R5117S001A-E2-FE |
Description | IC SUPERVISOR 1 CHANNEL 8HSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor 1 Channel 8-HSOP-E |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 6.7V | |
Output | - | |
Reset | Active High | |
Reset Timeout | 2ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 8-HSOP-E | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 1,27990 € | 1.279,90 € |
2.000 | 1,24784 € | 2.495,68 € |
3.000 | 1,23178 € | 3.695,34 € |
5.000 | 1,21399 € | 6.069,95 € |
7.000 | 1,20359 € | 8.425,13 € |
Unit Price without VAT: | 1,27990 € |
---|---|
Unit Price with VAT: | 1,52308 € |