


R5110S082C-E2-KE | |
---|---|
DigiKey Part Number | R5110S082C-E2-KE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R5110S082C-E2-KE |
Description | IC SUPERVISOR 1 CHANNEL 18HSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 18-HSOP |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 194ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 18-LFSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 18-HSOP | |
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1.000 | 1,66938 € | 1.669,38 € |
2.000 | 1,62950 € | 3.259,00 € |
3.000 | 1,60953 € | 4.828,59 € |
5.000 | 1,58740 € | 7.937,00 € |
Unit Price without VAT: | 1,66938 € |
---|---|
Unit Price with VAT: | 1,98656 € |