R5110S032C-E2-KE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: 1,66938 €
Datasheet

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: 1,66938 €
Datasheet

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: 1,66938 €
Datasheet

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: 1,66938 €
Datasheet

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: 1,66938 €
Datasheet
18-LFSOP (0.173", 4.40mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18-LFSOP (0.173", 4.40mm Width) Exposed Pad
18-LFSOP (0.173", 4.40mm Width) Exposed Pad

R5110S032C-E2-KE

DigiKey Part Number
R5110S032C-E2-KE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R5110S032C-E2-KE
Description
IC SUPERVISOR 1 CHANNEL 18HSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 18-HSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
5V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
194ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
18-LFSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
18-HSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,66938 €1.669,38 €
2.0001,62950 €3.259,00 €
3.0001,60953 €4.828,59 €
5.0001,58740 €7.937,00 €
Manufacturers Standard Package
Unit Price without VAT:1,66938 €
Unit Price with VAT:1,98656 €