R5109G271C-TR-FE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: 0,70136 €
Datasheet
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)

R5109G271C-TR-FE

DigiKey Part Number
R5109G271C-TR-FE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R5109G271C-TR-FE
Description
IC SUPERVISOR 1 CHANNEL 8SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-SSOP-G
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
2.7V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
340ms Minimum
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-SSOP-G
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,70136 €2.104,08 €
6.0000,68650 €4.119,00 €
9.0000,67906 €6.111,54 €
Manufacturers Standard Package
Unit Price without VAT:0,70136 €
Unit Price with VAT:0,83462 €