


R5107G281A-TR-FE | |
---|---|
DigiKey Part Number | 2129-R5107G281A-TR-FETR-ND - Tape & Reel (TR) 2129-R5107G281A-TR-FECT-ND - Cut Tape (CT) 2129-R5107G281A-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5107G281A-TR-FE |
Description | IC SUPERVISOR 1 CHANNEL 8SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SSOP-G |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 340ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-SSOP-G | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,42000 € | 1,42 € |
10 | 1,03500 € | 10,35 € |
25 | 0,94000 € | 23,50 € |
100 | 0,83580 € | 83,58 € |
250 | 0,78620 € | 196,55 € |
500 | 0,75632 € | 378,16 € |
1.000 | 0,73174 € | 731,74 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,70136 € | 2.104,08 € |
Unit Price without VAT: | 1,42000 € |
---|---|
Unit Price with VAT: | 1,68980 € |