18-LFSOP (0.173", 4.40mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18-LFSOP (0.173", 4.40mm Width) Exposed Pad
18-LFSOP (0.173", 4.40mm Width) Exposed Pad

R3500S010A-E2-KE

DigiKey Part Number
2129-R3500S010A-E2-KETR-ND - Tape & Reel (TR)
2129-R3500S010A-E2-KECT-ND - Cut Tape (CT)
2129-R3500S010A-E2-KEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R3500S010A-E2-KE
Description
42V INPUT 4CH WINDOW VOLTAGE DET
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 4 Channel 18-HSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
4
Voltage - Threshold
1V, Adj, Adj, Adj
Output
Open Drain or Open Collector
Reset
Active High
Reset Timeout
2.5ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
18-LFSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
18-HSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 995
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,27000 €5,27 €
104,03900 €40,39 €
253,73280 €93,32 €
1003,39620 €339,62 €
2503,23576 €808,94 €
5003,13904 €1.569,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,75568 €2.755,68 €
Manufacturers Standard Package
Unit Price without VAT:5,27000 €
Unit Price with VAT:6,27130 €