


R3500S009A-E2-FE | |
---|---|
DigiKey Part Number | 2129-R3500S009A-E2-FETR-ND - Tape & Reel (TR) 2129-R3500S009A-E2-FECT-ND - Cut Tape (CT) 2129-R3500S009A-E2-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R3500S009A-E2-FE |
Description | 42V INPUT 4CH WINDOW VOLTAGE DET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 18-HSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | 0.92V, 0.92V, 3.04V, 3.04V | |
Output | Open Drain or Open Collector | |
Reset | Active High | |
Reset Timeout | 2.5ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 18-LFSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 18-HSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,26000 € | 3,26 € |
10 | 2,46300 € | 24,63 € |
25 | 2,26240 € | 56,56 € |
100 | 2,04240 € | 204,24 € |
250 | 1,93752 € | 484,38 € |
500 | 1,87426 € | 937,13 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 1,82220 € | 1.822,20 € |
2.000 | 1,77935 € | 3.558,70 € |
3.000 | 1,75789 € | 5.273,67 € |
Unit Price without VAT: | 3,26000 € |
---|---|
Unit Price with VAT: | 3,87940 € |