R3201L002A-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R3201L004A-E2

DigiKey Part Number
R3201L004A-E2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R3201L004A-E2
Description
IC SUPERVISOR 1 CHANNEL 10QFN
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel QFN014018-10
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Reset Timer
Number of Voltages Monitored
1
Voltage - Threshold
-
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
14.4s Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-XFQFN
Supplier Device Package
QFN014018-10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.