
R3201L002A-E2 | |
---|---|
DigiKey Part Number | R3201L002A-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R3201L002A-E2 |
Description | IC SUPERVISOR 1 CHANNEL 10QFN |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel QFN014018-10 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Reset Timer | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | - | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 9s Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFQFN | |
Supplier Device Package | QFN014018-10 | |
Base Product Number |