
R3154N203A-TR-R | |
|---|---|
DigiKey Part Number | 2129-R3154N203A-TR-RTR-ND - Tape & Reel (TR) 2129-R3154N203A-TR-RCT-ND - Cut Tape (CT) 2129-R3154N203A-TR-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R3154N203A-TR-R |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.54V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 2.5ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 1,88200 € | 18,82 € |
| 25 | 1,72240 € | 43,06 € |
| 100 | 1,54700 € | 154,70 € |
| 250 | 1,46340 € | 365,85 € |
| 500 | 1,43522 € | 717,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,32029 € | 3.960,87 € |
| 6.000 | 1,29522 € | 7.771,32 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |

