
R3154N203A-TR-R | |
|---|---|
DigiKey Part Number | 2129-R3154N203A-TR-RTR-ND - Tape & Reel (TR) 2129-R3154N203A-TR-RCT-ND - Cut Tape (CT) 2129-R3154N203A-TR-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R3154N203A-TR-R |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Nisshinbo Micro Devices Inc. | Reset Active Low |
Series | Reset Timeout 2.5ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SOT-23-6 |
Type Voltage Detector | Supplier Device Package SOT-23-6 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 3.54V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 1,85900 € | 18,59 € |
| 25 | 1,70080 € | 42,52 € |
| 100 | 1,52780 € | 152,78 € |
| 250 | 1,44520 € | 361,30 € |
| 500 | 1,41738 € | 708,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,30388 € | 3.911,64 € |
| 6.000 | 1,27911 € | 7.674,66 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,96310 € |

