
R3152N015A-TR-KE | |
---|---|
DigiKey Part Number | R3152N015A-TR-KE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R3152N015A-TR-KE |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.29V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 2.5ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 1,27766 € | 3.832,98 € |
6.000 | 1,25341 € | 7.520,46 € |
Unit Price without VAT: | 1,27766 € |
---|---|
Unit Price with VAT: | 1,52042 € |