SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R3152N014A-TR-KE

DigiKey Part Number
2129-R3152N014A-TR-KETR-ND - Tape & Reel (TR)
2129-R3152N014A-TR-KECT-ND - Cut Tape (CT)
2129-R3152N014A-TR-KEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R3152N014A-TR-KE
Description
IC SUPERVISOR 1 CHANNEL SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
1.17V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
2.5ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,44000 €2,44 €
101,82100 €18,21 €
251,66680 €41,67 €
1001,49700 €149,70 €
2501,41616 €354,04 €
5001,36736 €683,68 €
1.0001,32725 €1.327,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,27766 €3.832,98 €
Manufacturers Standard Package
Unit Price without VAT:2,44000 €
Unit Price with VAT:2,90360 €