
R3150N008B-TR-FE | |
---|---|
DigiKey Part Number | 2129-R3150N008B-TR-FETR-ND - Tape & Reel (TR) 2129-R3150N008B-TR-FECT-ND - Cut Tape (CT) 2129-R3150N008B-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R3150N008B-TR-FE |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 7.5V | |
Output | Open Drain or Open Collector | |
Reset | - | |
Reset Timeout | 6.5ms Minimum | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,98000 € | 0,98 € |
10 | 0,70800 € | 7,08 € |
25 | 0,63960 € | 15,99 € |
100 | 0,56500 € | 56,50 € |
250 | 0,52940 € | 132,35 € |
500 | 0,50794 € | 253,97 € |
1.000 | 0,49028 € | 490,28 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,46845 € | 1.405,35 € |
Unit Price without VAT: | 0,98000 € |
---|---|
Unit Price with VAT: | 1,16620 € |