Parametric Equivalent

R3134N30EC-TR-FE | |
|---|---|
DigiKey Part Number | R3134N30EC-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R3134N30EC-TR-FE |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Nisshinbo Micro Devices Inc. | Reset Active Low |
Series | Reset Timeout 15µs Typical |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Voltage Detector | Supplier Device Package SOT-23-5 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R3134N30EC8-TR-FE | Nisshinbo Micro Devices Inc. | 0 | R3134N30EC8-TR-FE-ND | 0,24868 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23067 € | 692,01 € |
| 6.000 | 0,22470 € | 1.348,20 € |
| 9.000 | 0,22172 € | 1.995,48 € |
| 15.000 | 0,21841 € | 3.276,15 € |
| 21.000 | 0,21648 € | 4.546,08 € |
| 30.000 | 0,21462 € | 6.438,60 € |
| Unit Price without VAT: | 0,23067 € |
|---|---|
| Unit Price with VAT: | 0,27450 € |


