
R3119N023E-TR-FE | |
---|---|
DigiKey Part Number | 2129-R3119N023E-TR-FETR-ND - Tape & Reel (TR) 2129-R3119N023E-TR-FECT-ND - Cut Tape (CT) 2129-R3119N023E-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R3119N023E-TR-FE |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 15µs Typical | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,94000 € | 0,94 € |
10 | 0,67400 € | 6,74 € |
25 | 0,60920 € | 15,23 € |
100 | 0,53770 € | 53,77 € |
250 | 0,50348 € | 125,87 € |
500 | 0,48290 € | 241,45 € |
1.000 | 0,46597 € | 465,97 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,44504 € | 1.335,12 € |
Unit Price without VAT: | 0,94000 € |
---|---|
Unit Price with VAT: | 1,11860 € |