NJM2877F3-03-TE1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R3118Q082A-TR-FE

DigiKey Part Number
2129-R3118Q082A-TR-FETR-ND - Tape & Reel (TR)
2129-R3118Q082A-TR-FECT-ND - Cut Tape (CT)
2129-R3118Q082A-TR-FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R3118Q082A-TR-FE
Description
IC SUPERVISOR 1 CHANNEL SC88A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SC-88A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
0.8V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
70ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-88A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,62000 €0,62 €
100,43700 €4,37 €
250,39240 €9,81 €
1000,34360 €34,36 €
2500,32028 €80,07 €
5000,30618 €153,09 €
1.0000,29459 €294,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,28027 €840,81 €
Manufacturers Standard Package
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,73780 €