
R3118N061C-TR-FE | |
---|---|
DigiKey Part Number | 2129-R3118N061C-TR-FETR-ND - Tape & Reel (TR) 2129-R3118N061C-TR-FECT-ND - Cut Tape (CT) 2129-R3118N061C-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R3118N061C-TR-FE |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 0.6V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 70ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,62000 € | 0,62 € |
10 | 0,43700 € | 4,37 € |
25 | 0,39240 € | 9,81 € |
100 | 0,34360 € | 34,36 € |
250 | 0,32028 € | 80,07 € |
500 | 0,30618 € | 153,09 € |
1.000 | 0,29459 € | 294,59 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,28027 € | 840,81 € |
Unit Price without VAT: | 0,62000 € |
---|---|
Unit Price with VAT: | 0,73780 € |