
R3118K091A-TR | |
---|---|
DigiKey Part Number | R3118K091A-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R3118K091A-TR |
Description | IC SUPERVISOR 1 CHANNEL 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel DFN(PL)1212-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 0.9V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 80µs Typical | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | DFN(PL)1212-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,28662 € | 1.433,10 € |
10.000 | 0,28034 € | 2.803,40 € |
15.000 | 0,27720 € | 4.158,00 € |
25.000 | 0,27371 € | 6.842,75 € |
Unit Price without VAT: | 0,28662 € |
---|---|
Unit Price with VAT: | 0,34108 € |