
R3117N101A-TR-FE | |
---|---|
DigiKey Part Number | R3117N101A-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R3117N101A-TR-FE |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 40µs Typical | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,26842 € | 805,26 € |
6.000 | 0,26166 € | 1.569,96 € |
9.000 | 0,25827 € | 2.324,43 € |
15.000 | 0,25452 € | 3.817,80 € |
21.000 | 0,25233 € | 5.298,93 € |
30.000 | 0,25022 € | 7.506,60 € |
Unit Price without VAT: | 0,26842 € |
---|---|
Unit Price with VAT: | 0,31942 € |