SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R3116N101C-TR-FE

DigiKey Part Number
2129-R3116N101C-TR-FETR-ND - Tape & Reel (TR)
2129-R3116N101C-TR-FECT-ND - Cut Tape (CT)
2129-R3116N101C-TR-FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R3116N101C-TR-FE
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
1V
Output
Push-Pull, Totem Pole
Reset
-
Reset Timeout
80ms Minimum
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,36700 €3,67 €
250,32920 €8,23 €
1000,28720 €28,72 €
2500,26716 €66,79 €
5000,25506 €127,53 €
1.0000,24510 €245,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,23281 €698,43 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €